
HC-49/U-S5000000ABJB | |
---|---|
DigiKey Part Number | 300-6009-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S5000000ABJB |
Description | CRYSTAL 5.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.66mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.51400 | $35.14 |
25 | $3.32400 | $83.10 |
50 | $3.18580 | $159.29 |
100 | $3.05450 | $305.45 |
250 | $2.88864 | $722.16 |
500 | $2.76908 | $1,384.54 |
1,000 | $2.65445 | $2,654.45 |
3,000 | $2.48254 | $7,447.62 |