CSX-750FBF14745600T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: $21.14743
Datasheet

Direct


EPSON
In Stock: 0
Unit Price: $19.38929
Datasheet

Direct


EPSON
In Stock: 0
Unit Price: $48.07508
Datasheet
CSX-750F7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSX-750FBF14745600T

DigiKey Part Number
CSX-750FBF14745600T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSX-750FBF14745600T
Description
XTAL OSC XO 14.7456MHZ CMOS SMD
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
14.7456 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.33422$11,334.22
Manufacturers Standard Package