
CM13032768DZCT | |
---|---|
DigiKey Part Number | 300-CM13032768DZCTTR-ND - Tape & Reel (TR) 300-CM13032768DZCT-ND - Cut Tape (CT) 300-CM13032768DZCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM13032768DZCT |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.272" L x 0.055" W (6.90mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.22700 | $32.27 |
25 | $3.05240 | $76.31 |
50 | $2.92560 | $146.28 |
100 | $2.80380 | $280.38 |
250 | $2.65168 | $662.92 |
500 | $2.54188 | $1,270.94 |
1,000 | $2.43667 | $2,436.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.93704 | $5,811.12 |
6,000 | $1.85695 | $11,141.70 |
9,000 | $1.81166 | $16,304.94 |
15,000 | $1.75619 | $26,342.85 |
21,000 | $1.72061 | $36,132.81 |
30,000 | $1.68370 | $50,511.00 |
36,000 | $1.67727 | $60,381.72 |