DS240S-220DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS240S-220DC

DigiKey Part Number
3723-DS240S-220DC-ND
Manufacturer
Manufacturer Product Number
DS240S-220DC
Description
SPD TYPE 2 210VAC/275VDC MCOV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 210VAC, 275VDC MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
210VAC, 275VDC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Voltage - Protection Level (VP) (2416)
900 V
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
CE, EAC, TUV, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,239.16000$1,239.16
16$865.22438$13,843.59
104$783.17904$81,450.62