STK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK7.0LF260

DigiKey Part Number
2449-STK7.0LF260CT-ND - Cut Tape (CT)
2449-STK7.0LF260TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STK7.0LF260
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,961
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.12000$4.12
10$3.56400$35.64
25$3.32560$83.14
100$2.97260$297.26
250$2.75344$688.36
500$2.59884$1,299.42
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.58715$2,587.15
2,000$2.47676$4,953.52
3,000$2.41412$7,242.36
5,000$2.33725$11,686.25
7,000$2.28786$16,015.02
10,000$2.23655$22,365.50
25,000$2.10966$52,741.50
Manufacturers Standard Package