
SM3CQF1301L00 | |
|---|---|
DigiKey Part Number | 2449-SM3CQF1301L00-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF1301L00 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer CIT Relay and Switch | Operating Force 130gf |
Series | Release Force 75gf |
Packaging Bag | Operating Position 0.413" (10.5mm) |
Part Status Active | Pretravel 0.041" (1.05mm) |
Circuit SPDT | Differential Travel 0.002" (0.05mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $10.12100 | $101.21 |
| 25 | $9.38560 | $234.64 |
| 50 | $8.86600 | $443.30 |
| 200 | $7.91235 | $1,582.47 |
| 400 | $7.47520 | $2,990.08 |
| 600 | $7.23053 | $4,338.32 |
| 1,000 | $6.93352 | $6,933.52 |
| 5,000 | $6.07418 | $30,370.90 |

