
A2S1ASQ24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2S1ASQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2S1ASQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1ASQ24VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 16 | $24.58250 | $393.32 |
| 32 | $23.73969 | $759.67 |
| 64 | $22.92641 | $1,467.29 |
| 112 | $22.29054 | $2,496.54 |
| 256 | $21.38137 | $5,473.63 |
| 512 | $20.64721 | $10,571.37 |
| 1,008 | $19.95386 | $20,113.49 |



