RD10RB6RVAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $19.31965
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $19.31965
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $18.08430
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10RB6RVAT

DigiKey Part Number
2449-RD10RB6RVAT-ND
Manufacturer
Manufacturer Product Number
RD10RB6RVAT
Description
SWITCH ROTARY DIP BCD 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 6 Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
6
Current Rating (Amps)
150mA
Voltage Rating
50VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
15,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$19.31965$3,863.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.