Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD10RB4RVBT | |
|---|---|
DigiKey Part Number | 2449-RD10RB4RVBT-ND |
Manufacturer | |
Manufacturer Product Number | RD10RB4RVBT |
Description | SWITCH ROTARY DIP BCD 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.394" (10.00mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10AB4RVAT | CIT Relay and Switch | 0 | 2449-RD10AB4RVAT-ND | $18.11320 | Parametric Equivalent |
| RD10AB4RVBT | CIT Relay and Switch | 0 | 2449-RD10AB4RVBT-ND | $18.11320 | Parametric Equivalent |
| RD10RB4RVAT | CIT Relay and Switch | 0 | 2449-RD10RB4RVAT-ND | $18.11320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $18.11320 | $3,622.64 |

