Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD10RA8RVAT | |
|---|---|
DigiKey Part Number | 2449-RD10RA8RVAT-ND |
Manufacturer | |
Manufacturer Product Number | RD10RA8RVAT |
Description | SW ROTARY DIP OCTAL 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.394" (10.00mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit Octal | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10AA8RVAT | CIT Relay and Switch | 0 | 2449-RD10AA8RVAT-ND | $18.11320 | Parametric Equivalent |
| RD10AA8RVBT | CIT Relay and Switch | 0 | 2449-RD10AA8RVBT-ND | $18.11320 | Parametric Equivalent |
| RD10RA8RVBT | CIT Relay and Switch | 0 | 2449-RD10RA8RVBT-ND | $18.11320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.71000 | $27.71 |
| 10 | $23.20100 | $232.01 |
| 50 | $20.29400 | $1,014.70 |
| 100 | $19.16020 | $1,916.02 |
| 250 | $17.79560 | $4,448.90 |
| 500 | $16.87068 | $8,435.34 |
| 1,000 | $16.03932 | $16,039.32 |
| 2,500 | $15.08001 | $37,700.03 |
| 5,000 | $14.45396 | $72,269.80 |




