Dip Switch Octal Complement 8 Position Through Hole Rotary for Tool Actuator 150mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10RA8CTT

DigiKey Part Number
2449-RD10RA8CTT-ND
Manufacturer
Manufacturer Product Number
RD10RA8CTT
Description
SW ROTARY DIP OCT COMP 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch Octal Complement 8 Position Through Hole Rotary for Tool Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.256" (6.50mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
Octal Complement
Pitch
0.100" (2.54mm), Full
Number of Positions
8
Washable
Yes
Current Rating (Amps)
150mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Polyamide (PA66), Nylon 6/6
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Electrical Life
15,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$24.42000$24.42
10$20.50400$205.04
50$17.93760$896.88
100$16.93220$1,693.22
250$15.72016$3,930.04
500$14.89686$7,448.43
1,000$14.15520$14,155.20
2,500$13.29785$33,244.62
5,000$12.73744$63,687.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.