
RD10RA8CGR | |
---|---|
DigiKey Part Number | 2449-RD10RA8CGRTR-ND - Tape & Reel (TR) 2449-RD10RA8CGRCT-ND - Cut Tape (CT) 2449-RD10RA8CGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD10RA8CGR |
Description | SW ROTARY DIP OCT COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal Complement 8 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Octal Complement | |
Number of Positions | 8 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 15,000 Steps |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.32000 | $28.32 |
10 | $23.73300 | $237.33 |
25 | $21.99920 | $549.98 |
100 | $19.60040 | $1,960.04 |
250 | $18.20588 | $4,551.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $14.47418 | $8,684.51 |
1,200 | $13.77364 | $16,528.37 |
1,800 | $13.47990 | $24,263.82 |