Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10RA16CGR

DigiKey Part Number
2449-RD10RA16CGRTR-ND - Tape & Reel (TR)
2449-RD10RA16CGRCT-ND - Cut Tape (CT)
2449-RD10RA16CGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD10RA16CGR
Description
SW ROTARY DIP HEX COMP 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.268" (6.80mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
Hexadecimal Complement
Pitch
0.100" (2.54mm), Full
Number of Positions
16
Washable
Yes
Current Rating (Amps)
150mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Electrical Life
15,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD10RA16CGTCIT Relay and Switch102449-RD10RA16CGT-ND$25.90000Parametric Equivalent
In-Stock: 264
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.28000$28.28
10$23.70300$237.03
25$21.97120$549.28
100$19.57540$1,957.54
250$18.18268$4,545.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$17.00672$10,204.03
1,200$16.18368$19,420.42
1,800$15.74532$28,341.58
3,000$15.23677$45,710.31
4,200$14.92735$62,694.87
Manufacturers Standard Package