
RD07B10CVBT | |
---|---|
DigiKey Part Number | 2449-RD07B10CVBT-ND |
Manufacturer | |
Manufacturer Product Number | RD07B10CVBT |
Description | SW ROTARY DIP BCD COMP 0.1A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.291" (7.40mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.49000 | $27.49 |
10 | $23.95500 | $239.55 |
65 | $21.36400 | $1,388.66 |
130 | $20.46538 | $2,660.50 |
260 | $19.59912 | $5,095.77 |
520 | $18.76500 | $9,757.80 |
1,040 | $17.96222 | $18,680.71 |
2,535 | $16.97611 | $43,034.44 |
5,005 | $16.25722 | $81,367.39 |