
RD07B10CGT | |
---|---|
DigiKey Part Number | 2449-RD07B10CGT-ND |
Manufacturer | |
Manufacturer Product Number | RD07B10CGT |
Description | SW ROTARY DIP BCD COMP 0.1A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.344" (8.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.27000 | $25.27 |
10 | $22.06200 | $220.62 |
68 | $19.62485 | $1,334.49 |
136 | $18.79919 | $2,556.69 |
272 | $18.00327 | $4,896.89 |
544 | $17.23697 | $9,376.91 |
1,020 | $16.56706 | $16,898.40 |
2,516 | $15.64600 | $39,365.34 |
5,032 | $14.97120 | $75,335.08 |