RD07A10_VB_
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD07A10CVBT

DigiKey Part Number
2449-RD07A10CVBT-ND
Manufacturer
Manufacturer Product Number
RD07A10CVBT
Description
SW ROTARY DIP BCD COMP 0.1A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
RD07A10CVBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.291" (7.40mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.291" (7.40mm)
Mechanical Life
-
Electrical Life
25,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$27.49000$27.49
10$23.95500$239.55
65$21.36400$1,388.66
130$20.46538$2,660.50
260$19.59912$5,095.77
520$18.76500$9,757.80
1,040$17.96222$18,680.71
2,535$16.97611$43,034.44
5,005$16.25722$81,367.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.