RA1122XPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA1122XPB

DigiKey Part Number
2449-RA1122XPB-ND
Manufacturer
Manufacturer Product Number
RA1122XPB
Description
SWITCH ROCKER SPST 15A 240VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cULus, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$20.33000$20.33
10$17.54200$175.42
25$16.54320$413.58
50$15.82520$791.26
200$14.47845$2,895.69
400$13.84788$5,539.15
600$13.49115$8,094.69
1,000$13.05431$13,054.31
Manufacturers Standard Package