
MS2309L6 | |
---|---|
DigiKey Part Number | 2449-MS2309L6-ND |
Manufacturer | |
Manufacturer Product Number | MS2309L6 |
Description | SWITCH SLIDE DP3T 0.3A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 5.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $5.58100 | $55.81 |
25 | $5.27840 | $131.96 |
80 | $4.91763 | $393.41 |
230 | $4.60704 | $1,059.62 |
440 | $4.42470 | $1,946.87 |
2,000 | $4.02306 | $8,046.12 |
4,000 | $3.85031 | $15,401.24 |
6,000 | $3.75243 | $22,514.58 |