
MS2201L4.5 | |
---|---|
DigiKey Part Number | 2449-MS2201L4.5-ND |
Manufacturer | |
Manufacturer Product Number | MS2201L4.5 |
Description | SWITCH SLIDE DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.50mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $4.28100 | $42.81 |
25 | $4.05360 | $101.34 |
80 | $3.77538 | $302.03 |
230 | $3.53726 | $813.57 |
440 | $3.39739 | $1,494.85 |
2,000 | $3.08935 | $6,178.70 |
4,000 | $2.95679 | $11,827.16 |
6,000 | $2.88168 | $17,290.08 |