L115F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L115F11AH5VDCS1.5

DigiKey Part Number
2449-L115F11AH5VDCS1.5-ND
Manufacturer
Manufacturer Product Number
L115F11AH5VDCS1.5
Description
RELAY GEN PURPOSE SPST 50A 5V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L115F11AH5VDCS1.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
13850VA, 5500W
Coil Current
299.4 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
4 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
16.7 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$54.58000$54.58
15$47.61400$714.21
30$45.98133$1,379.44
60$44.40617$2,664.37
105$43.17171$4,533.03
255$41.28365$10,527.33
510$39.86516$20,331.23
1,005$38.52338$38,716.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.