Similar
Similar
Similar

KT04RH | |
|---|---|
DigiKey Part Number | 2449-KT04RH-ND |
Manufacturer | |
Manufacturer Product Number | KT04RH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.437" (11.10mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.70400 | $77.04 |
| 50 | $6.76460 | $338.23 |
| 100 | $6.38320 | $638.32 |
| 250 | $5.91420 | $1,478.55 |
| 500 | $5.58898 | $2,794.49 |
| 1,000 | $5.29160 | $5,291.60 |
| 2,500 | $4.94214 | $12,355.35 |
| 5,000 | $4.71044 | $23,552.20 |



