
KJ10EXR | |
|---|---|
DigiKey Part Number | 2449-KJ10EXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KJ10EXR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.161" (4.10mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 1.008" (25.60mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ10EXT | CIT Relay and Switch | 0 | 2449-KJ10EXT-ND | $10.57309 | Parametric Equivalent |
| 418121270810 | Würth Elektronik | 0 | 732-6966-1-ND | $32.47000 | Parametric Equivalent |
| SD10H1SBD | C&K | 42 | CKN11914-ND | $46.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $10.14060 | $8,112.48 |




