
KJ04RTR | |
|---|---|
DigiKey Part Number | 2449-KJ04RTR-ND - Tape & Reel (TR) 2449-KJ04RTRCT-ND - Cut Tape (CT) 2449-KJ04RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ04RTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.140" (3.55mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.406" (10.31mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $10.42500 | $104.25 |
| 25 | $9.67840 | $241.96 |
| 100 | $8.62350 | $862.35 |
| 250 | $7.99328 | $1,998.32 |
| 500 | $7.55918 | $3,779.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.16405 | $7,164.05 |
| 2,000 | $6.80835 | $13,616.70 |
| 3,000 | $6.61839 | $19,855.17 |
| 5,000 | $6.39743 | $31,987.15 |
| 7,000 | $6.26269 | $43,838.83 |
| 10,000 | $6.12897 | $61,289.70 |






