
KJ03EXR | |
|---|---|
DigiKey Part Number | 2449-KJ03EXRTR-ND - Tape & Reel (TR) 2449-KJ03EXRCT-ND - Cut Tape (CT) 2449-KJ03EXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ03EXR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.161" (4.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.305" (7.75mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $9.88200 | $98.82 |
| 25 | $9.18160 | $229.54 |
| 100 | $8.17960 | $817.96 |
| 250 | $7.58120 | $1,895.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.90945 | $5,527.56 |
| 1,600 | $6.55886 | $10,494.18 |
| 2,400 | $6.37094 | $15,290.26 |
| 4,000 | $6.15192 | $24,607.68 |
| 5,600 | $6.01808 | $33,701.25 |
| 8,000 | $5.88503 | $47,080.24 |

