Parametric Equivalent
Parametric Equivalent

KE10RXGR | |
|---|---|
DigiKey Part Number | 2449-KE10RXGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KE10RXGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.091" (2.30mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 10 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.562" (14.27mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS05-127-2-10BK-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 2223-DS05-127-2-10BK-SMT-CT-ND | $23.84000 | Parametric Equivalent |
| TDB10H0SB1 | Littelfuse Inc. | 0 | 18-TDB10H0SB1-ND | $33.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.81362 | $25,627.24 |


