
KE04RTGR | |
|---|---|
DigiKey Part Number | 2449-KE04RTGRTR-ND - Tape & Reel (TR) 2449-KE04RTGRCT-ND - Cut Tape (CT) 2449-KE04RTGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KE04RTGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.262" (6.65mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $14.48600 | $144.86 |
| 25 | $13.44040 | $336.01 |
| 100 | $11.97210 | $1,197.21 |
| 250 | $11.10460 | $2,776.15 |
| 500 | $10.51118 | $5,255.59 |
| 1,000 | $9.97383 | $9,973.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.49242 | $18,984.84 |
| 4,000 | $9.06536 | $36,261.44 |
| 6,000 | $8.83948 | $53,036.88 |

