
J850SM2CS5VDC | |
|---|---|
DigiKey Part Number | 2449-J850SM2CS5VDCTR-ND - Tape & Reel (TR) 2449-J850SM2CS5VDCCT-ND - Cut Tape (CT) 2449-J850SM2CS5VDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J850SM2CS5VDC |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | J850SM2CS5VDC Models |
Category | Termination Style Gull Wing |
Manufacturer CIT Relay and Switch | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $22.46900 | $224.69 |
| 25 | $21.45800 | $536.45 |
| 50 | $20.72320 | $1,036.16 |
| 100 | $20.01280 | $2,001.28 |
| 250 | $19.11072 | $4,777.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.45496 | $9,227.48 |
| 1,000 | $17.82109 | $17,821.09 |
| 1,500 | $17.46022 | $26,190.33 |
| 2,500 | $17.01581 | $42,539.52 |
| 3,500 | $16.72913 | $58,551.96 |
| 5,000 | $16.43047 | $82,152.35 |

