
J850SM2CS12VDC | |
|---|---|
DigiKey Part Number | 2449-J850SM2CS12VDCTR-ND - Tape & Reel (TR) 2449-J850SM2CS12VDCCT-ND - Cut Tape (CT) 2449-J850SM2CS12VDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J850SM2CS12VDC |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | J850SM2CS12VDC Models |
Category | Termination Style Gull Wing |
Manufacturer CIT Relay and Switch | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.028 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.57000 | $25.57 |
| 10 | $22.79800 | $227.98 |
| 25 | $21.77040 | $544.26 |
| 50 | $21.02740 | $1,051.37 |
| 100 | $20.30630 | $2,030.63 |
| 250 | $19.39092 | $4,847.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.72512 | $9,362.56 |
| 1,000 | $18.08196 | $18,081.96 |
| 1,500 | $17.71591 | $26,573.87 |
| 2,500 | $17.26498 | $43,162.45 |
| 3,500 | $16.97418 | $59,409.63 |

