
J1672AF48VDCQ | |
|---|---|
DigiKey Part Number | 2449-J1672AF48VDCQ-ND |
Manufacturer | |
Manufacturer Product Number | J1672AF48VDCQ |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1672AF48VDCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 39.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.22 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.59000 | $109.59 |
| 10 | $97.65500 | $976.55 |
| 30 | $92.39867 | $2,771.96 |
| 50 | $90.05180 | $4,502.59 |
| 100 | $86.95960 | $8,695.96 |
| 250 | $83.03188 | $20,757.97 |
| 500 | $80.17690 | $40,088.45 |
| 1,000 | $77.41808 | $77,418.08 |

