
J1671AC6VDCP | |
|---|---|
DigiKey Part Number | 2449-J1671AC6VDCP-ND |
Manufacturer | |
Manufacturer Product Number | J1671AC6VDCP |
Description | RELAY GEN PURPOSE SPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1671AC6VDCP Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 6600VA | Relay Type |
Coil Current 315.8 mA | Coil Resistance 19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $86.58900 | $865.89 |

