
J1512CT24VDC.9 | |
---|---|
DigiKey Part Number | 2449-J1512CT24VDC.9-ND |
Manufacturer | |
Manufacturer Product Number | J1512CT24VDC.9 |
Description | RELAY GEN PURPOSE DPDT 20A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J1512CT24VDC.9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.77000 | $45.77 |
10 | $40.79800 | $407.98 |
25 | $38.96040 | $974.01 |
50 | $37.62680 | $1,881.34 |
100 | $36.33600 | $3,633.60 |
250 | $34.69656 | $8,674.14 |
500 | $33.50474 | $16,752.37 |
1,000 | $32.35308 | $32,353.08 |