J151F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1511CF110VAC1.2D

DigiKey Part Number
2449-J1511CF110VAC1.2D-ND
Manufacturer
Manufacturer Product Number
J1511CF110VAC1.2D
Description
RELAY GEN PURPOSE SPDT 20A 110V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J1511CF110VAC1.2D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
300VAC - Max
Load - Max Switching
6000VA
Coil Current
28.2 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
33 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
400$37.28575$14,914.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.