
J116F11A5VDCS.9 | |
---|---|
DigiKey Part Number | 2449-J116F11A5VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J116F11A5VDCS.9 |
Description | RELAY GEN PURPOSE SPST 50A 5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J116F11A5VDCS.9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 13850VA | |
Coil Current | 178.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.84000 | $26.84 |
15 | $23.42267 | $351.34 |
30 | $22.61867 | $678.56 |
60 | $21.84500 | $1,310.70 |
105 | $21.23857 | $2,230.05 |
255 | $20.31043 | $5,179.16 |
510 | $19.61331 | $10,002.79 |
1,005 | $18.95367 | $19,048.44 |