J115F31CL110VDCS.9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 210
Unit Price: $26.72000
Datasheet
General Purpose Relay SPDT (1 Form C) 110VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F31CL110VDCS.9

DigiKey Part Number
2449-J115F31CL110VDCS.9-ND
Manufacturer
Manufacturer Product Number
J115F31CL110VDCS.9
Description
RELAY GEN PURPOSE SPDT 40A 110V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J115F31CL110VDCS.9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
11080VA, 4400W
Coil Current
8.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
82.5 VDC
Must Release Voltage
11 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
13.445 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
400$20.63700$8,254.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.