
J115F31C240VACS | |
---|---|
DigiKey Part Number | 2449-J115F31C240VACS-ND |
Manufacturer | |
Manufacturer Product Number | J115F31C240VACS |
Description | RELAY GEN PURPOSE SPDT 40A 240V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F31C240VACS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 11080VA, 4400W | |
Coil Current | 15.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 180 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15.32 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.37000 | $24.37 |
20 | $20.96700 | $419.34 |
40 | $20.24875 | $809.95 |
60 | $19.83917 | $1,190.35 |
100 | $19.33610 | $1,933.61 |
260 | $18.42796 | $4,791.27 |
500 | $17.83068 | $8,915.34 |
1,000 | $17.21830 | $17,218.30 |
5,000 | $15.87482 | $79,374.10 |