
J115F31AL110VACS | |
|---|---|
DigiKey Part Number | 2449-J115F31AL110VACS-ND |
Manufacturer | |
Manufacturer Product Number | J115F31AL110VACS |
Description | RELAY GEN PURPOSE SPST 40A 110V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F31AL110VACS Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 82.5 VAC |
Part Status Active | Must Release Voltage 33 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 11080VA, 4400W | Relay Type |
Coil Current 46.6 mA | Coil Resistance 2.36 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.50000 | $30.50 |
| 20 | $26.28000 | $525.60 |
| 40 | $25.38175 | $1,015.27 |
| 60 | $24.87000 | $1,492.20 |
| 100 | $24.23780 | $2,423.78 |
| 260 | $23.09958 | $6,005.89 |
| 500 | $22.35048 | $11,175.24 |
| 1,000 | $21.58267 | $21,582.67 |

