
J115F21CH24VDCS61.5 | |
---|---|
DigiKey Part Number | 2449-J115F21CH24VDCS61.5-ND |
Manufacturer | |
Manufacturer Product Number | J115F21CH24VDCS61.5 |
Description | RELAY GEN PURPOSE SPDT 50A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21CH24VDCS61.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 62.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 384 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.71000 | $30.71 |
15 | $26.83933 | $402.59 |
30 | $25.91933 | $777.58 |
60 | $25.03267 | $1,501.96 |
105 | $24.33667 | $2,555.35 |
255 | $23.27353 | $5,934.75 |
510 | $22.47431 | $11,461.90 |
1,005 | $21.71846 | $21,827.05 |