J115F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F11A5VDCSH.9

DigiKey Part Number
2449-J115F11A5VDCSH.9-ND
Manufacturer
Manufacturer Product Number
J115F11A5VDCSH.9
Description
RELAY GEN PURPOSE SPST 40A 5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F11A5VDCSH.9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
9600VA, 1120W
Coil Current
178.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
28 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$25.03000$25.03
15$21.82600$327.39
30$21.07933$632.38
60$20.35633$1,221.38
105$19.79133$2,078.09
255$18.92682$4,826.34
510$18.27729$9,321.42
1,005$17.66268$17,750.99
5,010$16.28697$81,597.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.