
J109F1CS1048VDC.45 | |
---|---|
DigiKey Part Number | 2449-J109F1CS1048VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J109F1CS1048VDC.45 |
Description | RELAY GEN PURPOSE SPDT 10A 48V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J109F1CS1048VDC.45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 3800VA, 1100W | |
Coil Current | 9.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 4 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.12 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
10 | $11.62400 | $116.24 |
25 | $11.10320 | $277.58 |
50 | $10.72300 | $536.15 |
100 | $10.35590 | $1,035.59 |
250 | $9.88928 | $2,472.32 |
500 | $9.55028 | $4,775.14 |
1,000 | $9.22247 | $9,222.47 |
5,000 | $8.50343 | $42,517.15 |