
J114AF2AS48VDC.53 | |
---|---|
DigiKey Part Number | 2449-J114AF2AS48VDC.53-ND |
Manufacturer | |
Manufacturer Product Number | J114AF2AS48VDC.53 |
Description | RELAY GEN PURPOSE DPST 8A 48V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114AF2AS48VDC.53 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 3040VA, 880W | |
Coil Current | 11.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.25 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.03685 | $13,036.85 |