Parametric Equivalent

J109F1AS1224VDC.50 | |
|---|---|
DigiKey Part Number | 2449-J109F1AS1224VDC.50-ND |
Manufacturer | |
Manufacturer Product Number | J109F1AS1224VDC.50 |
Description | RELAY GEN PURPOSE SPST 12A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J109F1AS1224VDC.50 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 12 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 380VAC, 110VDC - Max | Approval Agency cURus |
Load - Max Switching 4560VA, 1320W | Relay Type |
Coil Current 20.8 mA | Coil Resistance 1.152 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J109F1AS1224VDC.45 | CIT Relay and Switch | 0 | 2449-J109F1AS1224VDC.45-ND | $7.97880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.97880 | $15,957.60 |


