
J107F1AS1248VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J107F1AS1248VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J107F1AS1248VDC.36 |
Description | RELAY GEN PURPOSE SPST 12A 48V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1AS1248VDC.36 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 12 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 380VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 4560VA, 1320W | Relay Type |
Coil Current 7.5 mA | Coil Resistance 6.4 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $10.51500 | $105.15 |
| 25 | $10.04680 | $251.17 |
| 50 | $9.70300 | $485.15 |
| 100 | $9.37090 | $937.09 |
| 250 | $8.94860 | $2,237.15 |
| 500 | $8.64162 | $4,320.81 |
| 1,000 | $8.34515 | $8,345.15 |
| 5,000 | $7.69460 | $38,473.00 |

