
J105E1AS24VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J105E1AS24VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J105E1AS24VDC.45 |
Description | RELAY GEN PURPOSE SPST N.O. 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 5 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CE, cURus |
Load - Max Switching 2770VA | Relay Type |
Coil Current 18.8 mA | Coil Resistance 1.28 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $9.03500 | $90.35 |
| 25 | $8.63240 | $215.81 |
| 50 | $8.33660 | $416.83 |
| 100 | $8.05050 | $805.05 |
| 250 | $7.68808 | $1,922.02 |
| 500 | $7.42468 | $3,712.34 |
| 1,000 | $7.16997 | $7,169.97 |
| 5,000 | $6.61107 | $33,055.35 |

