J105D1AS12VDC.45 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CIT Relay and Switch
In Stock: 952
Unit Price: $9.13000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J105D1AS12VDC.45

DigiKey Part Number
2449-J105D1AS12VDC.45-ND
Manufacturer
Manufacturer Product Number
J105D1AS12VDC.45
Description
RELAY GEN PURPOSE SPST 10A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J105D1AS12VDC.45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9 VDC
Packaging
Tray
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-55°C ~ 125°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
10 A
Approval Agency
cURus
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
2770VA
Coil Resistance
320 Ohms
Coil Current
37.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J105E1AS12VDC.45CIT Relay and Switch9522449-J105E1AS12VDC.45-ND$9.13000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes