
J102K1AS59VDC.45 | |
---|---|
DigiKey Part Number | 2449-J102K1AS59VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J102K1AS59VDC.45 |
Description | RELAY GEN PURPOSE SPST 5A 9V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J102K1AS59VDC.45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 1500VA, 750W | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $7.12900 | $71.29 |
25 | $6.80960 | $170.24 |
50 | $6.57580 | $328.79 |
100 | $6.35020 | $635.02 |
250 | $6.06468 | $1,516.17 |
500 | $5.85690 | $2,928.45 |
1,000 | $5.65604 | $5,656.04 |
5,000 | $5.21533 | $26,076.65 |