J1021AS312VDC20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1021AS312VDC.20

DigiKey Part Number
2449-J1021AS312VDC.20-ND
Manufacturer
Manufacturer Product Number
J1021AS312VDC.20
Description
RELAY GEN PURPOSE SPST 3A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J1021AS312VDC.20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
300VAC, 150VDC - Max
Load - Max Switching
900VA, 450W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,825
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.96000$7.96
10$7.11100$71.11
25$6.79200$169.80
50$6.55900$327.95
100$6.33400$633.40
250$6.04920$1,512.30
500$5.84196$2,920.98
1,000$5.64161$5,641.61
5,000$5.20203$26,010.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.