
GHNEGBGN | |
|---|---|
DigiKey Part Number | 2449-GHNEGBGN-ND |
Manufacturer | |
Manufacturer Product Number | GHNEGBGN |
Description | SWITCH PB SPDT 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 10.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.54000 | $119.54 |
| 20 | $98.70750 | $1,974.15 |
| 40 | $94.40750 | $3,776.30 |
| 60 | $91.97533 | $5,518.52 |
| 100 | $88.99770 | $8,899.77 |
| 260 | $83.67431 | $21,755.32 |
| 500 | $80.20796 | $40,103.98 |
| 1,000 | $76.68333 | $76,683.33 |





