


ESANMH3GBX | |
|---|---|
DigiKey Part Number | 2449-ESANMH3GBX-ND |
Manufacturer | |
Manufacturer Product Number | ESANMH3GBX |
Description | SWITCH PB SPST N.O. 125MA 125VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ESANMH3GBX Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button |
Packaging Tray | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 125mA (AC/DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.25000 | $43.25 |
| 10 | $36.04300 | $360.43 |
| 25 | $33.38600 | $834.65 |
| 50 | $31.51300 | $1,575.65 |
| 100 | $29.77330 | $2,977.33 |
| 250 | $27.69856 | $6,924.64 |
| 500 | $26.30354 | $13,151.77 |
| 1,000 | $25.05757 | $25,057.57 |


