DH252LBBRGN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH252LBBRGN

DigiKey Part Number
2449-DH252LBBRGN-ND
Manufacturer
Manufacturer Product Number
DH252LBBRGN
Description
SWITCH PB DPST-NO/NC 2A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 25.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
In-Stock: 17
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$248.14000$248.14
10$214.08500$2,140.85
25$201.83640$5,045.91
40$195.81600$7,832.64
80$187.24975$14,979.98
230$174.88287$40,223.06
440$167.67777$73,778.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.