
DH251NABZZ | |
---|---|
DigiKey Part Number | 2449-DH251NABZZ-ND |
Manufacturer | |
Manufacturer Product Number | DH251NABZZ |
Description | SWITCH PB SPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.48000 | $164.48 |
10 | $141.90300 | $1,419.03 |
25 | $133.78640 | $3,344.66 |
50 | $127.95000 | $6,397.50 |
100 | $122.35720 | $12,235.72 |
250 | $115.32276 | $28,830.69 |
500 | $110.25908 | $55,129.54 |